Reference Only

111-00831

Cable Ties MCT50L BLU METAL CONTENT

Manufacturer:

Mfr Part:
111-00831

TTI Part:
111-00831

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Length380 mm
Width4.7 mm
Maximum Bundle Diameter110 mm
Tensile Strength225 N
ColorBlue
MaterialPolyamide (PA66), Nylon 6.6
PackagingEach
Product TypeCable Ties
SeriesMCT
SubcategoryWire & Cable Management
Part # Aliases089306288442

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.12$112.00
$0.99$3,960.00
Need more?
Sign in to add projects and notes