Reference Only
111-00830
Cable Ties MCT50R BLU METAL CONTENT
Datasheet
111-00830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Blue | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 203.2 mm | |
| Width | 4.6 mm | |
| Tensile Strength | 225 N | |
| Maximum Bundle Diameter | 50 mm | |
| Packaging | Each | |
| Series | MCT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306288459 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.661 | $66.10 | |
| $0.562 | $3,372.00 |
Need more?
My Notes
Sign into see notes.