Reference Only
111-00829
Cable Ties MCT30R BLU METAL CONTENT
Datasheet
111-00829 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Blue | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 150 mm | |
| Width | 3.5 mm | |
| Tensile Strength | 135 N | |
| Maximum Bundle Diameter | 35 mm | |
| Packaging | Each | |
| Series | MCT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306288466 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.392 | $39.20 | |
| $0.388 | $77.60 | |
| $0.384 | $115.20 | |
| $0.38 | $190.00 | |
| $0.376 | $376.00 | |
| $0.373 | $746.00 | |
| $0.369 | $1,845.00 | |
| $0.28 | $2,800.00 |
Need more?
Sign in to add projects and notes