Reference Only
111-00732
Cable Ties T50R BLUE ETFE TIE
Datasheet
111-00732 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Locking | |
| Color | Blue | |
| Features | High Temperature | |
| Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Length | 202 mm | |
| Width | 4.7 mm | |
| Tensile Strength | 50 lbs | |
| Compliance | ANSI/UL 1656; 62275 | |
| Maximum Bundle Diameter | 50 mm | |
| Packaging | Each | |
| Series | T50R | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306327677 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.41 | $141.00 | |
| $1.39 | $278.00 | |
| $1.36 | $408.00 | |
| $1.33 | $665.00 | |
| $1.31 | $1,310.00 | |
| $1.30 | $2,600.00 | |
| $1.28 | $6,400.00 | |
| $1.27 | $12,700.00 |
Need more?
My Notes
Sign into see notes.