Reference Only
111-00718
Cable Ties T50L BLUE ETFE TIE
Datasheet
111-00718 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Locking | |
| Length | 381 mm | |
| Width | 4.7 mm | |
| Maximum Bundle Diameter | 105 mm | |
| Tensile Strength | 50 lbs | |
| Color | Blue | |
| Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Features | High Temperature | |
| Compliance | ANSI/UL 1656; 62275 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306327660 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.88 | $388.00 |
Need more?
Sign in to add projects and notes