Reference Only
111-00444
Cable Ties T50I BLK TIE 12
Datasheet
111-00444 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 305 mm | |
| Width | 4.6 mm | |
| Maximum Bundle Diameter | 80 mm | |
| Tensile Strength | 50 lbs | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Compliance | UL62275 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306080886 111-00444 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.198 | $19.80 | |
| $0.165 | $49.50 | |
| $0.156 | $78.00 | |
| $0.154 | $154.00 | |
| $0.151 | $302.00 | |
| $0.149 | $745.00 | |
| $0.146 | $3,650.00 | |
| $0.144 | $7,200.00 |
Need more?
Sign in to add projects and notes