Reference Only
111-00438
Cable Ties T30R BLK TIE 5.8
Datasheet
111-00438 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 148 mm | |
| Width | 3.6 mm | |
| Maximum Bundle Diameter | 35 mm | |
| Tensile Strength | 30 lbs | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Compliance | UL62275 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T30 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306075608 111-00438 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.079 | $7.90 | |
| $0.077 | $15.40 | |
| $0.076 | $22.80 | |
| $0.074 | $37.00 | |
| $0.072 | $360.00 | |
| $0.07 | $525.00 | |
| $0.069 | $1,131.60 | |
| $0.067 | $1,675.00 |
Need more?
Sign in to add projects and notes