Reference Only
111-00405
Cable Ties T18R BLK TIE 4
Datasheet
111-00405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| Tensile Strength | 18 lbs | |
| Compliance | UL62275 | |
| Maximum Bundle Diameter | 22 mm | |
| Packaging | Each | |
| Series | T18 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306066798 111-00405 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0317 | $6.34 | |
| $0.0314 | $9.42 | |
| $0.0311 | $15.55 | |
| $0.0308 | $30.80 |
Need more?
Sign in to add projects and notes