Reference Only
111-00401
Cable Ties T18L BLK TIE 8
Datasheet
111-00401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 205 mm | |
| Width | 2.5 mm | |
| Tensile Strength | 18 lbs | |
| Compliance | UL62275 | |
| Maximum Bundle Diameter | 55 mm | |
| Packaging | Each | |
| Series | T18 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306065517 111-00401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.121 | $12.10 | |
| $0.118 | $23.60 | |
| $0.116 | $34.80 | |
| $0.114 | $57.00 | |
| $0.112 | $112.00 | |
| $0.071 | $1,775.00 | |
| $0.045 | $2,250.00 | |
| $0.044 | $4,400.00 |
Need more?
Sign in to add projects and notes