Reference Only
111-00124
Cable Ties T150M BLK TIE 21
Datasheet
111-00124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 530 mm | |
| Width | 8.9 mm | |
| Maximum Bundle Diameter | 150 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | Heavy Duty | |
| Compliance | UL | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | T150 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306063087 111-00124 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $21.75 | |
| $0.86 | $43.00 | |
| $0.85 | $212.50 | |
| $0.84 | $420.00 | |
| $0.83 | $830.00 | |
| $0.62 | $1,550.00 | |
| $0.543 | $2,715.00 | |
| $0.537 | $4,027.50 |
Need more?
Sign in to add projects and notes