Reference Only
110-77004
Other Tools MECHANICAL HAND TOOL
Datasheet
110-77004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Other Tools | |
| Length | 192 mm | |
| Packaging | Bulk | |
| Product Type | Hand Tools | |
| Series | EVO 7i | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $369.56 | $369.56 | |
| $365.89 | $1,829.45 | |
| $362.26 | $3,622.60 | |
| $358.66 | $8,966.50 |
Need more?
Sign in to add projects and notes