Reference Only
110-77003
Other Tools EVO 7i MECHANICAL HAND TOOL 4-37 LB
Datasheet
110-77003 DatasheetAlternate Part Number
110-70083Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Other Tools | |
| Height | 137.3 mm | |
| Length | 191 mm | |
| Packaging | Bulk | |
| Product Type | Hand Tools | |
| Series | EVO 7i | |
| Subcategory | Tools | |
| Width | 34.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $324.52 | $324.52 | |
| $306.28 | $1,531.40 | |
| $296.05 | $2,960.50 | |
| $285.84 | $7,146.00 |
Need more?
Associated Parts

Other Tools EVO CUT CABLE TIE CUTTING TOOL
Cable Mounting & Accessories MECHANICAL HAND TOOL
My Notes
Sign into see notes.