Reference Only
110-70106
Other Tools EVO7/EVO7SP BLADE KIT
Datasheet
110-70106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Other Tools | |
| Product | Kits | |
| Type | Blade Kit | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Tradename | EVO | |
| Part # Aliases | 089306341406 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.06 | $27.06 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes