Reference Only
110-05105
Other Tools EVO CUT CABLE TIE CUTTING TOOL
Datasheet
110-05105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Other Tools | |
| Product | Hand Tool | |
| Type | EVO Cut Cable Tie Cutting Hand Tool | |
| Packaging | Bulk | |
| Product Type | Hand Tools | |
| Series | EVO | |
| Subcategory | Tools | |
| Tradename | EVO Cut | |
| Part # Aliases | EVO_CUT-PL-BU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $271.64 | $271.64 | |
| $259.66 | $1,298.30 | |
| $245.13 | $2,451.30 |
Need more?
Sign in to add projects and notes