Reference Only
110-05005
Other Tools EVO CUT CABLE TIE CUTTING TOOL
Datasheet
110-05005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Other Tools | |
| Product | Cable Tie Tools | |
| Type | EVO Cable Tie | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Series | EVO | |
| Subcategory | Tools | |
| Part # Aliases | 089306469629 EVOCUT-PL-BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $235.42 | $235.42 | |
| $230.83 | $692.49 | |
| $205.70 | $1,028.50 | |
| $200.59 | $2,005.90 | |
| $198.59 | $3,971.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes