Reference Only
109-00022
Cable Ties Q Tie, 16.1" Long, 50lb Tensile Strength, PA66, Natural, 100/pkg
Datasheet
109-00022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Natural | |
| Material | Polyamide (PA) | |
| Length | 16.1 in | |
| Width | 0.185 in | |
| Tensile Strength | 220 N | |
| Maximum Bundle Diameter | 4.33 in | |
| Packaging | Each | |
| Series | Q-Ties | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306346821 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | South Africa |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |