Reference Only
102-66210
Cable Ties CABLE TIES,5000/1PC REEL
Datasheet
102-66210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 9 mm | |
| Width | 8 mm | |
| Maximum Bundle Diameter | 100 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | Weather Resistant | |
| Unit Of Measure | Reel | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | ATS3080 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306239000 102-66210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $688.67 | $688.67 | |
| $679.65 | $2,038.95 | |
| $672.92 | $3,364.60 |
Need more?
Sign in to add projects and notes