Reference Only
102-66110
Cable Ties CABLETIES,1640FT/1PC REEL
Datasheet
102-66110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 500.0 m | |
| Width | 4.5 mm | |
| Maximum Bundle Diameter | 100 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | Weather Resistant | |
| Unit Of Measure | Reel | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | ATS3080 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306239017 102-66110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $457.49 | $457.49 | |
| $452.96 | $1,358.88 | |
| $448.48 | $2,242.40 |
Need more?
Sign in to add projects and notes