Reference Only
33481111A20015
Ethernet Cables / Networking Cables 10pin, PVC cable assy, 1.5m.
Datasheet
33481111A20015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Cable Length | 1.5 m (4.921 ft) | |
| Coding | B Coded | |
| Connector End A Pin Count | 10 Position | |
| Connector End A | Plug | |
| Connector End B Pin Count | 10 Position | |
| Connector End B | Plug | |
| Current Rating | 1.5 A | |
| Gender | Male / Male | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Shielding | Shielded | |
| Subcategory | Cable Assemblies | |
| Tradename | ix Industrial | |
| Voltage Rating | 60 V | |
| Part # Aliases | 33 48 111 1A20 015 3481111A20015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.39 | $423.90 | |
| $39.74 | $993.50 | |
| $37.84 | $1,892.00 | |
| $36.04 | $3,604.00 | |
| $33.78 | $8,445.00 |
Need more?