Reference Only
33152430500009
Ribbon Cables / IDC Cables har-flex female 26pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/ strain relief, PL1, 0.5m.
Datasheet
33152430500009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ribbon Cables / IDC Cables | |
| Cable Length | 500 mm | |
| Connector End A Pin Count | 26 Position | |
| Connector End A | IDC Socket | |
| Connector End B Pin Count | 26 Position | |
| Connector End B | IDC Socket | |
| Gender | Female / Female | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | I/O Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | har-flex | |
| Type | Flat Flex Cable | |
| Wire Gauge - AWG | 30 AWG | |
| Part # Aliases | 033152-43-050-0009 033152 43 050 0009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.68 | $146.80 | |
| $13.58 | $271.60 | |
| $13.10 | $655.00 | |
| $12.48 | $1,248.00 | |
| $11.70 | $2,340.00 |
Need more?