Reference Only

33152430200005

Ribbon Cables / IDC Cables har-flex female 12pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/ strain relief, PL1, 0.2m.

Manufacturer:

Mfr Part:
33152430200005

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryRibbon Cables / IDC Cables
TypeFlat Flex Cable
Connector End AIDC Socket
Connector End A Pin Count12 Position
Connector End BIDC Socket
Connector End B Pin Count12 Position
GenderFemale / Female
Cable Length200 mm
Wire Gauge - AWG30 AWG
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
Tradenamehar-flex
Part # Aliases033152-43-020-0005 033152 43 020 0005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.21$344.20
$15.73$786.50
$14.98$1,498.00
$14.96$7,480.00
Need more?