Reference Only

33152430100013

Ribbon Cables / IDC Cables har-flex female 50pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/ strain relief, PL1, 0.1m.

Manufacturer:

Mfr Part:
33152430100013

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryRibbon Cables / IDC Cables
TypeFlat Flex Cable
Connector End AIDC Socket
Connector End A Pin Count50 Position
Connector End BIDC Socket
Connector End B Pin Count50 Position
GenderFemale / Female
Cable Length100 mm
Wire Gauge - AWG30 AWG
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
Tradenamehar-flex
Part # Aliases033152-43-010-0013 033152 43 010 0013

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.04$27.04
$22.98$229.80
$21.54$538.50
$20.60$1,030.00
$19.46$1,946.00
$18.42$4,605.00
$17.64$8,820.00
Need more?