Reference Only
09990000899
Extraction, Removal & Insertion Tools Removal tool.
Datasheet
09990000899 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Removal Tool | |
| Description/Function | Removal of Pneumatic Contacts | |
| For Use With | Pneumatic Contacts | |
| Height | 15.6 mm | |
| Length | 115 mm | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Tradename | Han | |
| Width | 31 mm | |
| Part # Aliases | 09 99 000 0899 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.60 | $69.60 | |
| $65.82 | $329.10 | |
| $63.70 | $637.00 | |
| $58.76 | $1,469.00 | |
| $58.75 | $2,937.50 | |
| $58.74 | $5,874.00 |
Need more?