Reference Only

09459711124

Ethernet Cables / Networking Cables CAT5 IP20 PATCH CABL BLACK SHEATH 3.0m.

Manufacturer:

Mfr Part:
09459711124

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length3 m (9.843 ft)
Jacket ColorBlack
Wire Gauge - AWG26 AWG
IP RatingIP20
PackagingBulk
Voltage Rating500 V
Description/FunctionPolyurethane cable sheath
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
Part # Aliases09-45-971-1124 09 45 971 1124 9459711124

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.52$21.52
$18.29$182.90
$17.15$428.75
$16.33$816.50
$15.55$1,555.00
$14.43$3,607.50
$13.82$6,910.00
Need more?