Reference Only
09456000620
Multi-Conductor Cables CBL AWG 27/7 M3 SL SOLD PER METER.
Datasheet
09456000620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Multi-Conductor Cables | |
| Packaging | Reel | |
| Cable Length | 500 m | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Wire Gauge - AWG | 27 AWG | |
| Part # Aliases | 09-45-600-0620 09 45 600 0620 9456000620 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?