Reference Only
09456000532
Ethernet Cables / Networking Cables RJI CBL 8XAWG28/7 STRAND 20M RING.
Datasheet
09456000532 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Voltage Rating | 100 V | |
| Packaging | Bulk | |
| Cable Length | 20 m (65.617 ft) | |
| Jacket Color | Yellow | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Wire Gauge - AWG | 26 AWG | |
| Part # Aliases | 09-45-600-0532 09 45 600 0532 9456000532 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $131.16 | $131.16 | |
| $113.62 | $1,136.20 | |
| $113.29 | $11,329.00 |
Need more?