
MML92EGS
Obsolete
Switch Hardware T-1 3/4 LED GREEN 2.5V
Datasheet
MML92EGS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Designed for | Manual Switches | |
| Features | Illuminate rectangular button lens | |
| For Use With | MML92 Series | |
| Illumination Color | Green | |
| Product Type | Switch Hardware | |
| Product | Hardware | |
| Subcategory | Switch Accessories | |
| Type | LEDs | |
| Voltage Rating | 2.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?