Reference Only
MML21KA3BAK
Pushbutton Switches - Board Mount RECT.PWB MNTING SPDT BLK STD PLUNGER SW.
Datasheet
MML21KA3BAK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | ||
| Actuator Style | Rectangular | |
| Actuator | Rectangular | |
| Cap Color | Black | |
| Contact Form | SPDT | |
| Contact Plating | Gold | |
| Current Rating | 250 mA | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Switch Function | ON - OFF | |
| Termination Style | PC Pin | |
| Type | Flush | |
| Voltage Rating DC | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.06 | $5,703.00 | |
| $114.05 | $11,405.00 |
Need more?