Reference Only
LLN865172-2
Obsolete
Level Sensors - Industrial 1mm Hysteresis 10.0 Vdc to 40.0 Vdc
Datasheet
LLN865172-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Level Sensors - Industrial | |
| Output Type | NPN | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Liquid Level Sensor | |
| Series | LLN | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 40 V | |
| Supply Voltage - Min | 10 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026102080 |
| TARIC | 9026102900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?