Reference Only

LLN865172-1

Obsolete
Level Sensors - Industrial Liquid Level Sensor 10 V to 40 V 3-pin

Manufacturer:

Mfr Part:
LLN865172-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLevel Sensors - Industrial
Output TypeNPN
Supply Voltage - Min10 V
Supply Voltage - Max40 V
Housing MaterialStainless Steel
SeriesLLN
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeLiquid Level Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC9026102900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?