Reference Only
HSCSRRN060MD2A3
Board Mount Pressure Sensors SIP, Dual Rad Barbed Differential, 3.3V.
Datasheet
HSCSRRN060MD2A3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Accuracy | 0.25 % | |
| Interface Type | I2C | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Through Hole | |
| Operating Pressure | 60 mbar | |
| Operating Supply Current | 3.1 mA | |
| Operating Supply Voltage | 3.3 V | |
| Output Type | Digital | |
| Package / Case | SIP-4 | |
| Port Type | Dual Radial Barbed, Same Side | |
| Pressure Type | Differential | |
| Product Type | Board Mount Pressure Sensors | |
| Resolution | 12 bit | |
| Series | HSC | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.21 | $4,121.00 | |
| $41.20 | $10,300.00 |
Need more?