Reference Only
HSCDJJN001PGAA5
Board Mount Pressure Sensors DIP, Dual Rad Brblss Gage, 5V.
Datasheet
HSCDJJN001PGAA5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Accuracy | 0.25 % | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Through Hole | |
| Operating Pressure | 0 psi to 1 psi | |
| Operating Supply Current | 3.7 mA | |
| Operating Supply Voltage | 5 V | |
| Output Type | Analog | |
| Package / Case | DIP-8 | |
| Port Type | Dual Radial Barbless, Same Side | |
| Pressure Type | Gauge | |
| Product Type | Board Mount Pressure Sensors | |
| Resolution | 12 bit | |
| Series | HSC | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---