
HFX6015-210
Obsolete
Fiber Optic Transmitters FIBER OPTIC PRODUCTS
Datasheet
HFX6015-210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Fiber Optic Transmitters | |
| Application | SERCOS | |
| Connector Type | No Connector | |
| Fiber Type | Plastic Fiber | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Screw Mount | |
| Operating Supply Voltage | 2.5 V | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Transmitters | |
| Rise Time | 50 ns | |
| Subcategory | Fiber Optic | |
| Wavelength | 660 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?