Reference Only

HFD7000-212

Obsolete
Fiber Optic Transceivers FIBER OPTIC PRODUCTS Fiber Optic Detector

Manufacturer:

Mfr Part:
HFD7000-212

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFiber Optic Transceivers
ApplicationIndustrial
Connector TypeSMA
Data Rate16 MBd
Minimum Operating Temperature0 C
Mounting StyleThrough Hole
Operating Supply Voltage4.75 V to 5.25 V
Package / CaseTO-18
Product TypeFiber Optic Transmitters, Receivers, Transceivers
ProductReceivers
SubcategoryFiber Optic
Wavelength660 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?