Reference Only

HFD7000-202

Obsolete
Fiber Optic Transceivers FIBER OPTIC PRODUCTS SPEED AND POSITION

Manufacturer:

Mfr Part:
HFD7000-202

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFiber Optic Transceivers
ApplicationLAN
Connector TypeSMA
Data Rate16 MBd
Fall Time10 ns
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Mounting StyleThrough Hole
Operating Supply Voltage5 V
Package / CaseTO-18
Product TypeFiber Optic Transmitters, Receivers, Transceivers
ProductReceivers
Rise Time10 ns
SeriesHFD7000-2XX
SubcategoryFiber Optic
Wavelength660 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?