Reference Only

HFD3023-500

Obsolete
Fiber Optic Transceivers 5 Mb Direct Coupled Fiber Optic Receiver

Manufacturer:

Mfr Part:
HFD3023-500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFiber Optic Transceivers
Data Rate5 MBd
Wavelength850 nm
Fiber TypeMultimode
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesHFD3023-500
ProductReceivers
Rise Time9 ns
Operating Supply Voltage5 V
Fall Time9 ns
Mounting StyleThrough Hole
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?