FF-MP175090 Honeywell

FF-MP175090

Hook-up Wire

Manufacturer:

Mfr Part:
FF-MP175090

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryHook-up Wire
Product TypeHook-up Wire
Wire Gauge - AWG32 AWG
Cable Length100 m
TypeShielded Cable
SeriesFF-MP1
Cable Length100 m
TypeShielded Cable
SeriesFF-MP1
SubcategorySingle Conductor Wire

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8544499190
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?