Reference Only

AML32FBM4AC

Obsolete
Pushbutton Switches RECT.1 NEON LAMP GRN 125VAC STD BEZEL SW

Manufacturer:

Mfr Part:
AML32FBM4AC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches
IlluminatedIlluminated
Contact FormDPST
Mounting StylePCB Mount
Switch FunctionON - (OFF)
Lamp TypeLED
Illumination ColorGreen
Current Rating3 A
Voltage Rating DC24 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?