Reference Only

AML32FBD4AC

Obsolete
Pushbutton Switches - Industrial Unsld OI/ADVMAN LINE

Manufacturer:

Mfr Part:
AML32FBD4AC

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches - Industrial
IlluminatedIlluminated
Contact FormDPST
Switch FunctionON - (OFF)
Voltage Rating AC125 VAC
Voltage Rating DC24 VDC
Current Rating3 A
Termination StylePC Pin
Mounting StylePCB Mount
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?