Reference Only

AML32FBB7AD

Pushbutton Switches - Industrial DPST Alternate Lighted 1 Neon Lamp.

Manufacturer:

Mfr Part:
AML32FBB7AD

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches - Industrial
ActuatorRectangular
IlluminatedIlluminated
Contact FormDPST
Switch FunctionON - ON
Voltage Rating AC125 VAC
Voltage Rating DC24 VDC
Current Rating3 A
Illumination ColorRed
Termination StyleQuick Connect
Lamp TypeNeon
Actuator StyleRectangular
ColorBlack
Contact PlatingSilver
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us