Reference Only
AML31FBA4AC
Obsolete
Pushbutton Switches 1Incandscent Lmp DPST NO Form X
Datasheet
AML31FBA4AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | ||
| Product | Standard Switches | |
| Illuminated | Illuminated | |
| Contact Form | DPST | |
| Mounting Style | Panel Mount | |
| Switch Function | ON - (OFF) | |
| Lamp Type | LED | |
| Actuator | Rectangular | |
| Current Rating | 3 A | |
| Voltage Rating DC | 24 VDC | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Quick Connect | |
| Actuator Style | Rectangular | |
| Color | Black | |
| Life | 25000 Cycle | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?