Reference Only

AML31EBA4AD

Pushbutton Switches - Board Mount DPST Alternate Unlighted.

Manufacturer:

Mfr Part:
AML31EBA4AD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches - Board Mount
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
ActuatorRectangular
Current Rating3 A
Voltage Rating DC24 VDC
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Contact PlatingSilver
Actuator StyleRectangular
Life25000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number8b/8b-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$96.45$4,822.50
Need more?