Reference Only

AML22CBX8BD

Pushbutton Switches - Industrial SQ 1LED GRN 24V DPDT PUSHBUTTON SWITCH.

Manufacturer:

Mfr Part:
AML22CBX8BD

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - ON
Voltage Rating AC125 VAC
Voltage Rating DC24 VDC
Current Rating3 A
Illumination ColorGreen
Termination StyleQuick Connect
Lamp TypeLED
Contact PlatingGold
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$137.10$13,710.00
Need more?
Contact Us