Reference Only

AML21KBA3BC

Obsolete
Pushbutton Switches - Industrial RECT. NON LIGHT DPDT MOM. ACTION PB SW

Manufacturer:

Mfr Part:
AML21KBA3BC

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches - Industrial
IlluminatedNon-Illuminated
Voltage Rating AC125 VAC
Voltage Rating DC24 VDC
Current Rating3 A
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?