Reference Only

AML21GBA2CD

Pushbutton Switches - Industrial 4PDT Alternate Lighted 2 Lamps.

Manufacturer:

Mfr Part:
AML21GBA2CD

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches - Industrial
ActuatorRectangular
IlluminatedNon-Illuminated
Contact Form4PDT
Switch FunctionON - ON
Voltage Rating AC125 VAC
Voltage Rating DC24 VDC
Current Rating3 A
Termination StyleQuick Connect
Actuator StyleRectangular
Contact PlatingSilver
Life25000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$165.91$8,295.50
Need more?