Reference Only

AML21CBC3BA

Obsolete
Pushbutton Switches - Industrial SQ 1 Lamp 14V SPDT PB SWITCH

Manufacturer:

Mfr Part:
AML21CBC3BA

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Voltage Rating AC125 VAC
Voltage Rating DC24 VDC
Current Rating3 A
Termination StylePC Pin
SeriesAML21
Contact PlatingGold
Mounting StylePCB Mount
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?