Reference Only

AML21BBA2CC

Pushbutton Switches Unsealed OI ADVANCE MAN LINE.

Manufacturer:

Mfr Part:
AML21BBA2CC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches
SeriesAML21
ProductStandard Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePanel Mount
Switch FunctionON - (OFF)
ActuatorSquare
Current Rating3 A
Voltage Rating DC24 VDC
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Contact PlatingSilver
ColorBlack
Life1000000 Cycle
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$171.04$17,104.00
Need more?