Reference Only
90043
Pushbutton Switches - Industrial SW P-P MOM 2POS CAP
Datasheet
90043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| Actuator Material | Steel | |
| Actuator Style | Round | |
| Actuator | Plunger, Round | |
| Contact Form | SPST | |
| Contact Plating | Silver | |
| Current Rating | 10 A | |
| Housing Material | Steel | |
| Illuminated | Non-Illuminated | |
| Product Type | Pushbutton Switches | |
| Product | Heavy Duty Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - ON | |
| Tradename | Cole Hersee | |
| Type | Push-Pull | |
| Voltage Rating DC | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?