
7561-PSD
New Product
Environmental Test Equipment .
Datasheet
7561-PSD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Environmental Test Equipment | |
| Display Count | 7 1/2 Digit | |
| Height | 152 mm | |
| Length | 34 mm | |
| Measured Components | Strain Gauge | |
| Measures | Force, Load Cell | |
| Product Type | Environmental Test Equipment | |
| Subcategory | Test Equipment | |
| Voltage | 5 V | |
| Width | 90 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---