
7541-105
New Product
Environmental Test Equipment .
Datasheet
7541-105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Environmental Test Equipment | |
| Measured Components or Conditions | Strain Gauge | |
| Equipment Type | Strain Gauge Conditioner | |
| Measures | Compression, Tension | |
| Accuracy | 0.01 % | |
| Height | 73.66 mm | |
| Length | 220.98 mm | |
| Product Type | Environmental Test Equipment | |
| Subcategory | Test Equipment | |
| Width | 165.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---